RS PRO Grey Grey Lid ABS Enclosure, IP54, IK07, 25.4 mm x 151 mm x 93.1 mm
- RS Stock No.:
- 192-0712
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0712
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25.4mm | |
| External Length | 151mm | |
| External Width | 93.1mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25.4mm | ||
External Length 151mm | ||
External Width 93.1mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Transparent Door No | ||
IK Rating IK07 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications and has an IP rating of IP54 making it a great unit for basic protection and ideal for applications that dont require hermetic seals.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by four screws for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 151 x 93.1 x 25.5 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 4x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
- RS Stock No. 1920713
Each
$8.15
Each
$63.86
- RS Stock No. 1862251
Each
$22.19
- RS Stock No. 1862278
Each
$29.32
Related links
- RS PRO Black ABS Enclosure IK07 25.4 mm 93.1 mm
- RS PRO White ABS Enclosure IK07 25.4 mm 93.1 mm
- Fibox Grey ABS Enclosure IP67 201 mm, 151 mm
- RS PRO Z4 Series Light Grey ABS Enclosure IK07 43.3 mm 56.1 mm
- RS PRO Grey ABS Enclosure Grey Lid, 190 x 110 x 60mm
- ROLEC Technobox Series Grey ABS Enclosure 151 mm, 101 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP68 90 mm 125 mm
- Bopla Bocube Series Light Grey ABS Enclosure IP66 60 mm 125 mm












