RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 30.3 mm, 114.5 mm, 63.6 mm

Bulk discount available

Subtotal (1 unit)*

$25.99

(exc. GST)

$28.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$25.99
25 - 124$25.37
125 +$20.89

*price indicative

RS Stock No.:
517-3664
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

30.3mm

Ventilated

No

External Width

63.6mm

External Length

114.5mm

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
TW

RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated


Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.

Features and benefits


• Aluminium alloy construction with powder coating

• Available in a range of sizes to accommodate various applications

• Available in Black or Grey

• Ideal for protecting internal components from dust and heat

• Robust, lightweight and easy to customise

• High resistance to corrosion and shock resistance

• Versatile enclosure that can be used in a range of environments

• Electrically conducting

• Minimum wall thickness 1.6 mm

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

Can this enclosure be used outside?


These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.

What is included?


x 1 Shielded natural die cast aluminium enclosure

x 1 matching lid

x 4 countersunk stainless steel M3.5 fixing screws

Note

Stock nos. 517-3670, 517-3686, 517-3591, 517-3636, 517-3557, 517-3541, 517-3642 and 517-4083 have internal guide slots to allow the interior to be subdivided by screens, dividers, PCBs or component mounting boards.

Related links