RS PRO Grey Clear Lid ABS Enclosure, IP55, IK10, 200 mm x 155 mm x 140 mm

Get a bulk buy discount

Add 6 more to save $11.58

View bulk pricing options

Subtotal (1 unit)*

$112.40

(exc. GST)

$123.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 25 November 2026
  • Plus 12 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$112.40-
6 - 29$110.47$11.58
30 +$90.91$644.70

*price indicative

RS Stock No.:
769-6138
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

200mm

External Length

155mm

External Width

140mm

IP Rating

IP55

Lid Colour

Clear

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Mounting plate

Yes

Standards/Approvals

RoHS Compliant

Weight

340g

Transparent Door

Yes

IK Rating

IK10

COO (Country of Origin):
TR

IP55 Insulated Adaptable Boxes


A high quality insulated enclosure ideal for everyday environments. Multi-purpose for protection of electrical and electronic equipment. Constructed of ABS (Acrylnitrile Butadene Styrene) material which gives a smooth, high gloss finish, with good resistance to chemical attack and excellent insulating properties.

The enclosure comes complete with a hinged lid which is secured by quick turn screws

IP55 protection

ABS base with clear polycarbonate hinged lid

Quick turn screws

Impact resistant

Operating temp: -25 to + 60°C

RoHS compliant

Note

Mounting plate must be bought separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy