Alps Alpine Surface Slide Switch SPDT Latching 300mA
- RS Stock No.:
- 123-8917
- Mfr. Part No.:
- SSSS213202
- Brand:
- Alps Alpine
Get a bulk buy discount
Add 50 more to save $1.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.40
(exc. GST)
$13.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.48 | $12.40 | - |
| 50 - 95 | $2.458 | $12.29 | $1.10 |
| 100 - 245 | $2.392 | $11.96 | $8.80 |
| 250 + | $2.308 | $11.54 | $43.00 |
*price indicative
- RS Stock No.:
- 123-8917
- Mfr. Part No.:
- SSSS213202
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | Latching | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 6V dc | |
| Switch Configuration | 2P, 3 Position, 2 Position, 4P, 1P, 4 Position | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Series | SSSS2 | |
| Length | 8.5mm | |
| Depth | 5.5mm | |
| Mechanical Life | 100Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation Latching | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 6V dc | ||
Switch Configuration 2P, 3 Position, 2 Position, 4P, 1P, 4 Position | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Series SSSS2 | ||
Length 8.5mm | ||
Depth 5.5mm | ||
Mechanical Life 100Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Related links
- Alps Alpine Surface Slide Switch SPDT Latching 300 mA
- Alps Alpine Surface Slide Switch DPDT Latching 300 mA
- Alps Alpine Surface Slide Switch SPDT Latching 10 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 300 mA
- Alps Alpine Surface Slide Switch SPDT Latching 0.3 A
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon
- Nidec Components PCB Slide Switch SPDT Latching 300 mA Polyamide
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA
