Takachi Electric Industrial TWN Series White ABS Enclosure, IP40, White Lid, 70 x 105 x 35mm
- RS Stock No.:
- 132-5380
- Mfr. Part No.:
- TWN7-4-11W
- Brand:
- Takachi Electric Industrial
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.09
(exc. GST)
$24.30
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $22.09 |
2 - 4 | $21.95 |
5 + | $21.65 |
- RS Stock No.:
- 132-5380
- Mfr. Part No.:
- TWN7-4-11W
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 70 mm |
External Height | 35 mm |
External Width | 105 mm |
External Dimensions | 70 x 105 x 35mm |
IP Rating | IP40 |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | TWN |
Weight | 80g |
Related links
- Takachi Electric Industrial TWN Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...