Deltron Flanged 480 Series Black, Blue, Grey Aluminium Enclosure, IP68, 25 mm x 81 mm x 56 mm
- RS Stock No.:
- 181-1243
- Mfr. Part No.:
- 480-0140
- Brand:
- Deltron
Subtotal (1 unit)*
$23.69
(exc. GST)
$26.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.69 |
*price indicative
- RS Stock No.:
- 181-1243
- Mfr. Part No.:
- 480-0140
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25mm | |
| External Width | 56mm | |
| External Length | 81mm | |
| IP Rating | IP68 | |
| Colour | Black, Blue, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 480 | |
| Standards/Approvals | RoHS Compliant | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25mm | ||
External Width 56mm | ||
External Length 81mm | ||
IP Rating IP68 | ||
Colour Black, Blue, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 480 | ||
Standards/Approvals RoHS Compliant | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CN
Deltron Aluminium Enclosure
The Deltron aluminium enclosure is a general purpose enclosure. This series provides protection for products that require water immersion of up to 5m for 1hr. It comes with a silicone seal and stainless steel screws. It is available with silicone gasket and captive screws.
Features and Benefits
• Fine textured powder coating and smooth nylon
• Internal PCB guides
Applications
• Food processing
• Leisure facilities
• Marine
• Security
• Water treatment
Certifications
• BS EN 60529:1992
• IP68 rated
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
Each
$377.38
- RS Stock No. 2306410
- Mfr. Part No. 1550WCBK
Each
$25.63
- RS Stock No. 2287741
- Mfr. Part No. 1550Z139BK
Each
$75.28
Related links
- Deltron 480 Series Black Grey Aluminium Enclosure 61 mm, 56 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 90 mm, 36 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 251 mm, 251 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 115 mm, 64 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 115 mm, 65 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 139.7 mm, 101.6 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 171.5 mm, 120.6 mm
- Deltron 480 Series Silver Die Cast Aluminium Enclosure IP67 222.3 mm, 146 mm












