Deltron 480 Series Black, Blue, Grey Aluminium Enclosure, IP68, 30 mm x 61 mm x 56 mm

Get a bulk buy discount

Add 5 more to save $27.60

View bulk pricing options

Subtotal (1 unit)*

$54.80

(exc. GST)

$60.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.80-
5 +$49.28$27.60

*price indicative

RS Stock No.:
181-1244
Mfr. Part No.:
480-0150
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

Enclosure

Body Material

Aluminium

External Height

30mm

External Length

61mm

External Width

56mm

IP Rating

IP68

Colour

Black, Blue, Grey

Flanged

No

Hazardous Area Certification

No

Series

480

Standards/Approvals

RoHS Compliant

Gasket Material

Silicone

COO (Country of Origin):
CN
This series is ideal for placement in demanding environments where protection may be required for complete immersion in water of up to 5 metres for 1 hour.15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12

Silicone Seal

Typical Applications:

Marine

Water Treatment

Security

Food Processing

Leisure Facilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy