Deltron Flanged 480 Series Black, Blue, Grey Aluminium Enclosure, IP68, 99 mm x 251 mm x 251 mm

Subtotal (1 unit)*

$271.87

(exc. GST)

$299.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.87

*price indicative

RS Stock No.:
181-1242
Mfr. Part No.:
480-0130
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

Enclosure

Body Material

Aluminium

External Height

99mm

External Width

251mm

External Length

251mm

IP Rating

IP68

Colour

Black, Blue, Grey

Flanged

Yes

Hazardous Area Certification

No

Series

480

Standards/Approvals

RoHS Compliant

Gasket Material

Silicon

COO (Country of Origin):
CN
This series is ideal for placement in demanding environments where protection may be required for complete immersion in water of up to 5 metres for 1 hour.15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12

Silicone Seal

Typical Applications:

Marine

Water Treatment

Security

Food Processing

Leisure Facilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy