Deltron Flanged 459 Series Black, Blue, Grey Aluminium Enclosure, IP54, 99 mm x 251 mm x 251 mm
- RS Stock No.:
- 181-0639
- Distrelec Article No.:
- 150-02-654
- Mfr. Part No.:
- 459-0130
- Brand:
- Deltron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0639
- Distrelec Article No.:
- 150-02-654
- Mfr. Part No.:
- 459-0130
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 99mm | |
| External Length | 251mm | |
| External Width | 251mm | |
| IP Rating | IP54 | |
| Colour | Black, Blue, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 459 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 99mm | ||
External Length 251mm | ||
External Width 251mm | ||
IP Rating IP54 | ||
Colour Black, Blue, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 459 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Related links
- Deltron 480 Series Black Grey Aluminium Enclosure 251 mm, 251 mm
- Deltron 459 Series Blue Black Aluminium Enclosure 275 mm, 176 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 90 mm, 36 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 166 mm, 128 mm
- Deltron 459 Series Blue Grey Aluminium Enclosure 223 mm, 147 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 172 mm, 121 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 61 mm, 56 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 161 mm 251 mm
