Deltron Enclosure, IP54, Flanged, 223 x 147 x 106mm
- RS Stock No.:
- 181-0633
- Mfr. Part No.:
- 459-0080
- Brand:
- Deltron
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$94.92
(exc. GST)
$104.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $94.92 |
5 + | $78.11 |
Related links
- Deltron Black Enclosure, IP66, Flanged, 223 x 147 x 106mm
- Deltron Enclosure, IP54, Flanged, 172 x 121 x 106mm
- Deltron Enclosure, IP54, Flanged, 174 x 123 x 106mm
- Deltron Enclosure, IP54, Flanged, 251 x 251 x 99mm
- Deltron Enclosure, IP54, Flanged, 141 x 102 x 76mm
- Deltron Enclosure, IP54, Flanged, 275 x 176 x 65mm
- Deltron Enclosure, IP54, Flanged, 90 x 36 x 30mm
- Deltron Enclosure, IP54, Flanged, 166 x 128 x 76mm