- RS Stock No.:
- 228-7742
- Mfr. Part No.:
- 1550Z220
- Brand:
- Hammond
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$56.75
(exc. GST)
$62.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $56.75 |
10 - 19 | $54.47 |
20 + | $52.21 |
- RS Stock No.:
- 228-7742
- Mfr. Part No.:
- 1550Z220
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond 1550Z Series watertight diecast aluminium enclosure has thick wall.
Very economical - thick wall - diecast aluminium - watertight electronic instrument enclosure.
Rugged, diecast aluminium alloy (tough - yet easy to machine),
Two piece tongue & groove construction for protection against access of dust and water.
Ideal for repetitive opening and closing.
Easy to wall mount using through box - blind hole construction (on all sizes except: 1550Z102, 1550Z115 & 1550Z120). Access to blind holes is outside of gasket ring for superior protection (see photo features below).
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied to the entire enclosure (inside & out)
Rugged, diecast aluminium alloy (tough - yet easy to machine),
Two piece tongue & groove construction for protection against access of dust and water.
Ideal for repetitive opening and closing.
Easy to wall mount using through box - blind hole construction (on all sizes except: 1550Z102, 1550Z115 & 1550Z120). Access to blind holes is outside of gasket ring for superior protection (see photo features below).
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied to the entire enclosure (inside & out)
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 223 mm |
External Height | 147 mm |
External Width | 51 mm |
External Dimensions | 223 x 147 x 51mm |
Range | 1550Z |
IP Rating | IP66 |
Flanged | No |
Shielded | No |
Series | 1550Z |
Related links
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66,...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66, 50...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66, 91...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66,...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66,...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66,...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66,...
- Hammond 1550Z Series Aluminium General Purpose Enclosure, IP66,...