Hammond Flanged 1591XX Series Grey, Black, Transparent Blue ABS Enclosure, IP54, 56 mm x 122 mm x 81 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$12.82

(exc. GST)

$14.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.82-
10 - 49$12.343%
50 +$11.877%

*price indicative

RS Stock No.:
229-1665
Distrelec Article No.:
300-34-182
Mfr. Part No.:
1591XXTSBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

56mm

External Width

81mm

External Length

122mm

IP Rating

IP54

Colour

Grey, Black, Transparent Blue

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1591XX

Standards/Approvals

RoHS

Transparent Door

Yes

COO (Country of Origin):
US
The Hammond multi-purpose enclosure is ideally suited for mounting printed circuit boards horizontally. Internal sides of enclosure are smooth for easy connector installation. Strong tongue and groove lid to box construction provides protection against access of dust and splashing water. It comes with self tapping screws. It is black in colour and has 122 x 81 x 56 mm dimensions.

It has IP54 protection

It has UL94 V-0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy