- RS Stock No.:
- 401-9597
- Mfr. Part No.:
- MB9-6-13
- Brand:
- Takachi Electric Industrial
23 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$16.97
(exc. GST)
$18.67
(inc. GST)
Units | Per unit |
1 - 24 | $16.97 |
25 + | $16.63 |
- RS Stock No.:
- 401-9597
- Mfr. Part No.:
- MB9-6-13
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Case MB Series
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 125 mm |
External Height | 60 mm |
External Width | 90 mm |
External Dimensions | 125 x 90 x 60mm |
Colour | Silver |
Shielded | No |
Series | MB |
Weight | 142g |