Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 25 mm x 110 mm x 80 mm
- RS Stock No.:
- 174-8979
- Mfr. Part No.:
- MB8-3-11
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$45.33
(exc. GST)
$49.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.33 | - |
| 5 + | $44.93 | - |
*price indicative
- RS Stock No.:
- 174-8979
- Mfr. Part No.:
- MB8-3-11
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25mm | |
| External Length | 110mm | |
| External Width | 80mm | |
| Ventilated | Yes | |
| Colour | Metallic Silver | |
| Lid Colour | Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 89g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25mm | ||
External Length 110mm | ||
External Width 80mm | ||
Ventilated Yes | ||
Colour Metallic Silver | ||
Lid Colour Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 89g | ||
Standards/Approvals RoHS | ||
Sheet metal enclosure
Simple and low-cost aluminium case.
43 sizes.
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 75 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
