Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 60 mm x 260 mm x 210 mm
- RS Stock No.:
- 174-8976
- Mfr. Part No.:
- MB21-16-26
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$260.89
(exc. GST)
$286.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $260.89 |
| 5 + | $258.60 |
*price indicative
- RS Stock No.:
- 174-8976
- Mfr. Part No.:
- MB21-16-26
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 210mm | |
| External Length | 260mm | |
| Ventilated | Yes | |
| Colour | Metallic Silver | |
| Lid Colour | Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 1.09kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 210mm | ||
External Length 260mm | ||
Ventilated Yes | ||
Colour Metallic Silver | ||
Lid Colour Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 1.09kg | ||
Standards/Approvals RoHS | ||
Sheet metal enclosure
Simple and low-cost aluminium case.
43 sizes.
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 260 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 160 mm 210 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 90 mm 210 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 60 mm 160 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 120 mm
