Hammond 1457 Series Silver Aluminium Enclosure, IP54, Black Lid, 34.9 x 106.9 x 191.6mm
- RS Stock No.:
- 124-1595
- Mfr. Part No.:
- 1457L1602E
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1595
- Mfr. Part No.:
- 1457L1602E
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Height | 34.9 mm | |
| External Width | 106.9 mm | |
| External Dimensions | 34.9 x 106.9 x 191.6mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Black | |
| Series | 1457 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Height 34.9 mm | ||
External Width 106.9 mm | ||
External Dimensions 34.9 x 106.9 x 191.6mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Black | ||
Series 1457 | ||
- COO (Country of Origin):
- CA
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hammond 1457 Series Black Aluminium Enclosure 34.9 x 106.9 x 151.6mm
- Hammond 1457 Series Silver Aluminium Enclosure 87 x 171.2 x 31.4mm
- Hammond 1457 Series Silver Aluminium Enclosure 151.6 mm, 106.9 mm
- Hammond 1457 Series Silver Aluminium Enclosure 31.5 x 87 x 152.1mm
- Hammond 1457 Series Silver Aluminium Enclosure 191 mm, 108 mm
- Hammond Silver Aluminium Enclosure 151.6 mm, 106.9 mm
- Hammond 1457-EMI Series Clear Anodised IP54 55.00 mm 104.00 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 30.5 mm x, 103 mm











