Hammond 1457 Series Black Aluminium Enclosure, IP54, 34.9 x 106.9 x 151.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1615
Mfr. Part No.:
1457L1202EBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Height

34.9 mm

External Width

106.9 mm

External Dimensions

34.9 x 106.9 x 151.6mm

IP Rating

IP54

Colour

Black

Series

1457

COO (Country of Origin):
CA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy