Hammond Flanged 1457 Series Silver Black Lid Aluminium Enclosure, IP54, 34.9 mm x 151.6 mm x 106.9 mm

Subtotal (1 unit)*

$75.46

(exc. GST)

$83.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.46

*price indicative

RS Stock No.:
124-1593
Mfr. Part No.:
1457L1202E
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

34.9mm

External Length

151.6mm

External Width

106.9mm

IP Rating

IP54

Lid Colour

Black

Colour

Silver

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1457

Standards/Approvals

RoHS

Weight

134g

Gasket Material

EMI

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1457 Extruded Aluminium Enclosures


The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.

Features and Benefits


Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm

Sized for standard Eurocards

PCBs mount horizontally by sliding into internal slots extruded into the enclosure body

Extruded body includes a recessed area for labels or membrane keypad

Black satin powder paint end panels

IP65 protection

Each
$79.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy