Hammond Flanged 1457 Series Silver Black Lid Aluminium Enclosure, IP65, 34.9 mm x 151.6 mm x 106.9 mm

Subtotal (1 unit)*

$55.16

(exc. GST)

$60.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.16

*price indicative

RS Stock No.:
124-1613
Mfr. Part No.:
1457L1202
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

34.9mm

External Length

151.6mm

External Width

106.9mm

IP Rating

IP65

Lid Colour

Black

Colour

Silver

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1457

Standards/Approvals

RoHS

Weight

114g

Transparent Door

No

Explosion Proof

No

Gasket Material

Polyethylene Foam

COO (Country of Origin):
CA

Hammond Enclosure, 151.56 (L) x 106.89 (W) x 34.9mm (H), Includes Hardware and Self-Adhesive Feet - 1457 Series - 1457L1202


To keep your Eurocard in tip-top shape, use this enclosure from Hammond. The box ensures your circuit boards are neatly organised and safely mounted, so there's less chance of sensitive electronics suffering damage. Its dimensions of 151.56 (L) x 106.89 (W) x 34.9mm (H) make it just the right size for standard European PCBs, while its 1-piece extruded aluminium body is tough enough to withstand harsh industrial environments. Thanks to full-perimeter gaskets, you can rest assured that this enclosure achieves a watertight seal. As the seals are self-adhesive, they're a cinch to install.

Features & Benefits


• IP65-rated design indicates dust-tightness and protection against low-pressure water jets

• Convenient recessed area for easy label attachment

• Machinable end panels allow for customisation

• Includes all hardware and self-adhesive feet, so it's ready to put to work on arrival

Applications


• Electronics manufacturing

• Chemical processing plants

• Textile industry

• Warehouse facilities

How do I mount PC boards in this enclosure?


Internal guide slots help you to quickly and conveniently mount your circuit boards, which remain secure and properly spaced.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy