Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- RS Stock No.:
- 252-874
- Mfr. Part No.:
- 194602 CI44-S60-630/3-8D02-LTS
- Brand:
- Eaton
Subtotal (1 unit)*
$2,870.61
(exc. GST)
$3,157.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,870.61 |
*price indicative
- RS Stock No.:
- 252-874
- Mfr. Part No.:
- 194602 CI44-S60-630/3-8D02-LTS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Weight | 100kg | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Weight 100kg | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton innovative D02 panel enclosure is designed for optimal safety and efficiency in power distribution. Combining robust construction with advanced features, it offers a sophisticated solution for managing electrical loads. The unit accommodates eight D02 load separation switches on a 630A busbar system, supporting three-pole configurations. Its transparent lid allows for quick visual checks without compromising safety, while the IP65 protection ensures suitability in demanding environments. Designed with user convenience in mind, this enclosure not only meets rigorous safety standards but also facilitates easy retrofitting, making it an ideal choice for modern electrical installations.
Meets stringent RoHS compliance for environmental safety
Transparent cover provides visibility of internal components
Robust construction ensures durability in challenging conditions
Designed for simple installation with comprehensive knockouts
Accommodates retrofitting for enhanced versatility
Optimised for compatibility with D02 switch disconnectors
Features an error protection system for added user safety
Housing design supports efficient cooling and operation
Related links
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 250 mm
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 630A 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 630A 3 Way
