Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure, 630A, 3 Way
- RS Stock No.:
- 252-776
- Mfr. Part No.:
- 194576 CI44-S60-630/3-3XNH00
- Brand:
- Eaton
Subtotal (1 unit)*
$1,673.02
(exc. GST)
$1,840.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,673.02 |
*price indicative
- RS Stock No.:
- 252-776
- Mfr. Part No.:
- 194576 CI44-S60-630/3-3XNH00
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 3 | |
| Product Type | Distribution Board Enclosure | |
| Current Rating | 630A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| External Depth | 225mm | |
| Supply Voltage | 690V | |
| IP Rating | IP65 | |
| External Width | 375mm | |
| External Height | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 3 | ||
Product Type Distribution Board Enclosure | ||
Current Rating 630A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
External Depth 225mm | ||
Supply Voltage 690V | ||
IP Rating IP65 | ||
External Width 375mm | ||
External Height 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci series offers a robust and sophisticated solution for low voltage switchgear applications. Designed with precision, this fuse enclosure is tailored for the highest standards of safety and efficiency. Manufactured to accommodate various configurations, it features a three-pole system that ensures optimal performance in demanding environments. Engineered for easy integration, this enclosure not only provides comprehensive protection for electrical components but also streamlines installation processes, making it an ideal choice for modern electrical systems.
Robust construction ensures durability in harsh conditions
IP65 degree of protection safeguards against dust and water ingress
Compatible with various conductor types for versatile applications
Transparent cover allows for easy visual inspection of the inside
Incorporates touch protection, enhancing user safety
Designed for seamless retrofitting with copper rails
Light grey colour complements contemporary installation aesthetics
Integration of a safety switch disconnector offers additional reliability
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 630A 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400A 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 130A, 630 A 2 Way
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 1 Way
