Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- RS Stock No.:
- 252-785
- Mfr. Part No.:
- 194601 CI44-S60-400/3-8D02-LTS
- Brand:
- Eaton
Subtotal (1 unit)*
$2,822.04
(exc. GST)
$3,104.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,822.04 |
*price indicative
- RS Stock No.:
- 252-785
- Mfr. Part No.:
- 194601 CI44-S60-400/3-8D02-LTS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety Ci | |
| Weight | 8.05kg | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety Ci | ||
Weight 8.05kg | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton premium fuse enclosure designed for enhanced safety and reliability in low-voltage applications. This enclosure offers a robust solution for housing up to eight D02-LTS switch disconnectors, making it ideal for industrial settings where efficiency and safety are paramount. With a three-pole configuration and a maximum current rating of 400A, it is engineered to meet stringent operational demands. The transparent lid not only allows for easy monitoring but also enhances the overall design of your installation. Built with durability in mind, this enclosure conforms to RoHS standards and ensures optimum protection for electrical components, making it a trustworthy choice for professionals looking to maintain safety and compliance in their projects.
Designed for compatibility with D02 load separation switches
Constructed with a transparent lid for easy visual inspection
IP65 rated for superior protection against dust and water ingress
Offers a complete unit type that simplifies installation
Equipped with provisions for N+PE copper rails retrofitting
Features full-area knockouts for versatile connectivity options
Includes touch protection to enhance user safety
Manufactured to comply with RoHS directives for environmental assurance
Supports 8 fused circuits, ensuring efficient load management
Related links
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Plastic General Purpose Enclosure 225 mm, 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65 500 mm 375 mm
- Eaton xEnergy Safety Ci Series Red IP65 375 mm 250 mm
