Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- RS Stock No.:
- 252-772
- Mfr. Part No.:
- 194567 CI44-S60-630/3
- Brand:
- Eaton
Subtotal (1 unit)*
$969.19
(exc. GST)
$1,066.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $969.19 |
*price indicative
- RS Stock No.:
- 252-772
- Mfr. Part No.:
- 194567 CI44-S60-630/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Standards/Approvals | RoHS | |
| Weight | 100kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Standards/Approvals RoHS | ||
Weight 100kg | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar enclosure system represents the pinnacle of safety and reliability for low-voltage switchgear applications. Designed for ease of use, the robust 630A busbar panel features a transparent cover that offers visibility while ensuring maximum protection. The innovative enclosure is engineered specifically to work seamlessly in modern electrical environments, making it an essential component for any installation requiring durability and compliance. With a compact design and a comprehensive set of features, the busbar system ensures that operational efficiency is maintained without compromising on safety standards, making it a trusted choice for professionals.
The transparent cover allows for quick visual inspections without opening the enclosure
Featuring full-area knockouts, installation flexibility is maximised
Surface mounted design simplifies the installation process on plaster surfaces
Complies with RoHS standards for environmentally-conscious projects
Made from durable plastic materials to withstand various environmental factors
Extension possibilities enable scalability for future expansions
The IP65 rating ensures protection against dust and water, ideal for demanding conditions
Fitted with a carrier for N+PE, allowing retrofitting with copper rails
Related links
- Eaton xEnergy Safety Series Light Grey General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 250 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Plastic General Purpose Enclosure 225 mm, 250 mm
