Eaton xEnergy Safety Series Light Grey Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm
- RS Stock No.:
- 252-873
- Mfr. Part No.:
- 194599 CI44-S60-630/3-8D02
- Brand:
- Eaton
Subtotal (1 unit)*
$1,376.18
(exc. GST)
$1,513.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,376.18 |
*price indicative
- RS Stock No.:
- 252-873
- Mfr. Part No.:
- 194599 CI44-S60-630/3-8D02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Standards/Approvals | RoHS | |
| Weight | 100kg | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Standards/Approvals RoHS | ||
Weight 100kg | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton innovative safety enclosure is designed for maximum efficiency and robust performance in low voltage switchgear applications. The xEnergy Safety Ci product line features advanced engineering to ensure reliable operation and outstanding safety for critical electrical systems. Its compact design accommodates a multi-pole configuration, optimally configured to integrate seamlessly within various installation environments. With an emphasis on compliance and user-friendly features, this enclosure not only meets industry standards but also offers versatile installation options, making it an ideal choice for modern electrical infrastructure.
Designed to enhance safety for fuse systems in industrial applications
Constructed with a transparent door for easy visibility of internal components
Capacity for up to eight three-pole fused circuits, providing flexibility for diverse needs
Robust housing ensures protection against dust and water ingress, rated at IP65
Includes full-area knockouts for simplified cable management and installation
Rated for operation at 400 V with a maximum current rating of 50 A, ensuring reliable performance
Installation instructions enable straightforward retrofitting with copper rails, improving ease of use
D02 busbar compatibility allows for efficient power distribution in modular setups
Related links
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 250 mm
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 630A 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 630A 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 130A, 630 A 2 Way
