Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure, 630A, 1 Way
- RS Stock No.:
- 252-777
- Mfr. Part No.:
- 194579 CI44-S60-630/3-1XNH1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,740.85
(exc. GST)
$1,914.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,740.85 |
*price indicative
- RS Stock No.:
- 252-777
- Mfr. Part No.:
- 194579 CI44-S60-630/3-1XNH1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 1 | |
| Current Rating | 630A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Series | xEnergy Safety Ci | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 225mm | |
| IP Rating | IP65 | |
| External Height | 375mm | |
| External Width | 375mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 1 | ||
Current Rating 630A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Series xEnergy Safety Ci | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 225mm | ||
IP Rating IP65 | ||
External Height 375mm | ||
External Width 375mm | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is expertly designed to deliver high performance in low voltage applications. Its robust NH panel enclosure accommodates a variety of electronic devices, ensuring safety and reliability. Engineered with a high degree of protection, this enclosure is suitable for demanding environments, providing peace of mind through its advanced protective features. The unit offers ample space for devices with a complete housing design that does not compromise on accessibility. Perfectly suited for commercial and industrial settings, this enclosure combines functionality with modern aesthetics, displaying a light grey finish that integrates seamlessly into various installation contexts. The innovative design not only enhances protection but also simplifies maintenance, making it a vital component for any serious electrical application.
Constructed with a durable IP65 rating for exceptional protection against dust and water
Designed for ease of use with simple installation instructions
Equipped with touch protection covers to ensure user safety
Features a housing depth of 225 mm for optimal space management
Includes a transparent cover option for visibility into the enclosure
Compatible with optional copper rail connections for added flexibility
Three-pole configuration allows for versatile operational applications
Crafted for high operational currents, supporting up to 630 A effectively
Maintains compliance with RoHS standards for environmentally responsible use
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 630A 3 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 200A, 400 A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 130A, 630 A 2 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400A 3 Way
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 1 Way
