Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure, IP65, 375 mm x 225 mm x 375 mm

Subtotal (1 unit)*

$2,777.51

(exc. GST)

$3,055.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,777.51

*price indicative

RS Stock No.:
252-512
Mfr. Part No.:
194600 CI44-S60-250/3-8D02-LTS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

External Height

375mm

External Width

375mm

External Length

225mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Transparent

Hazardous Area Certification

No

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Weight

100kg

Transparent Door

Yes

COO (Country of Origin):
PL
The Eaton innovative D02 panel enclosure is engineered specifically for the xEnergy Safety Ci series, providing unparalleled protection and functionality for your electrical systems. Crafted to hold up to eight D02 load separation switches, this unit boasts a robust construction capable of handling high operational demands while maintaining safety and reliability. The transparent lid allows for quick visual inspections, ensuring that users can easily check the status without compromising safety. Its IP65 rating ensures exceptional protection against dust and moisture, making it ideal for a variety of environments. Moreover, the design includes full-area knockouts, facilitating straightforward installation while promoting optimal space utilisation. With its advanced features and thoughtful engineering, this enclosure is the ideal solution for dependable power distribution in modern electrical applications.

Designed to accommodate eight D02 load separation switches for flexible configurations

Transparent cover ensures easy access for inspection and maintenance

IP65 rating provides unbeatable dust and moisture protection

Includes touch protection cover for enhanced user safety

Optimised for retrofitting with copper rails to adapt to existing setups

Constructed with user-oriented features such as full-area knockouts for effortless installation

Compatible with three-pole systems, enhancing its versatility in electrical applications

Robust design ensures long-lasting performance under demanding conditions

Each
$2,822.04
Each
$2,870.61
Each
$1,376.18
Each
$1,298.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy