Eaton xEnergy Safety Series Transparent Lid Plastic General Purpose Enclosure, IP65, 375 mm x 225 mm x 250 mm
- RS Stock No.:
- 252-514
- Mfr. Part No.:
- 194603 CI43-S60-250/3-4D02
- Brand:
- Eaton
Subtotal (1 unit)*
$1,132.78
(exc. GST)
$1,246.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,132.78 |
*price indicative
- RS Stock No.:
- 252-514
- Mfr. Part No.:
- 194603 CI43-S60-250/3-4D02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Standards/Approvals | RoHS | |
| Weight | 4.65kg | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Standards/Approvals RoHS | ||
Weight 4.65kg | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton innovative enclosure from the xEnergy Safety Ci range provides a robust and reliable solution for low-voltage switchgear applications. Designed with precision engineering, it features a transparent lid that allows for easy visibility of essential components while ensuring safety and protection against environmental factors. The enclosure is perfect for housing multiple circuits, making it a versatile choice for any electrical installation. Its compact dimensions, combined with a sturdy construction, ensure that it performs effectively in a variety of settings.
Constructed to IP65 standards for superior protection against dust and water
Supports easy retrofitting with copper rails for flexible installation options
Designed for three-pole applications, enhancing compatibility with various configurations
Includes touch protection covers for added safety measures during operation
Facilitates a streamlined installation process with full-area knockouts
Optimised for use with D02 busbar fuse bases, ensuring top performance
Lightweight design makes handling and mounting straightforward for electricians
- RS Stock No. 0252786
- Mfr. Part No. 194604 CI43-S60-400/3-4D02
Each
$1,178.21
- RS Stock No. 0252875
- Mfr. Part No. 194605 CI43-S60-630/3-4D02
Each
$1,223.23
- RS Stock No. 0253259
- Mfr. Part No. 194565 CI44-S60-250/3
Each
$876.10
- RS Stock No. 0252511
- Mfr. Part No. 194597 CI44-S60-250/3-8D02
Each
$1,298.43
Related links
- Eaton xEnergy Safety Series Plastic General Purpose Enclosure 225 mm, 250 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 250 mm
- Eaton xEnergy Safety Series General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Ci Series Transparent General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure 225 mm, 375 mm
- Eaton xEnergy Safety Ci Series Red IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Black IP65 375 mm 250 mm











