Takachi Electric Industrial KC Series Grey, Silver Aluminium Enclosure, 130 x 100 x 40mm
- RS Stock No.:
- 244-386
- Mfr. Part No.:
- KC4-10-13GS
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-386
- Mfr. Part No.:
- KC4-10-13GS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 130 mm | |
| External Height | 40 mm | |
| External Width | 100 mm | |
| External Dimensions | 130 x 100 x 40mm | |
| Colour | Grey, Silver | |
| Shielded | No | |
| Series | KC | |
| Weight | 170g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 130 mm | ||
External Height 40 mm | ||
External Width 100 mm | ||
External Dimensions 130 x 100 x 40mm | ||
Colour Grey, Silver | ||
Shielded No | ||
Series KC | ||
Weight 170g | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Takachi Electric Industrial KC Series Silver Aluminium Enclosure 80 x 100 x 40mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 130 x 82 x 24mm
- Takachi Electric Industrial KC Series Black Aluminium Enclosure 40 mm 100 mm
- Takachi Electric Industrial KC Series Black Aluminium Enclosure 50 mm 125 mm
- Takachi Electric Industrial KC Series Black Aluminium Enclosure 50 mm 125 mm
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- Takachi Electric Industrial Silver 140 x 130 x 35mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 144 x 100 x 16mm










