Takachi Electric Industrial KC Series Black Black Lid Aluminium Enclosure, 50 mm x 150 mm x 125 mm
- RS Stock No.:
- 244-493
- Mfr. Part No.:
- KC5-13-15BB
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-493
- Mfr. Part No.:
- KC5-13-15BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 125mm | |
| External Length | 150mm | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | KC | |
| Weight | 240g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 125mm | ||
External Length 150mm | ||
Lid Colour Black | ||
Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series KC | ||
Weight 240g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial KC Series Black Aluminium Enclosure 50 mm 125 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 46 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 101 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 81 mm 151 mm
- Takachi Electric Industrial KC Series Black Aluminium Enclosure 40 mm 100 mm
- Takachi Electric Industrial KC Series Grey 130 x 100 x 40mm
- Takachi Electric Industrial KC Series Silver Aluminium Enclosure 80 x 100 x 40mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 77 mm 232 mm
