Schneider Electric PrismaSeT XS Series White White Lid Technoplastic Enclosure, IP40, IP30, IK08, IK09, 300 mm x 125 mm
- RS Stock No.:
- 272-7489
- Mfr. Part No.:
- LVSXT113
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$190.56
(exc. GST)
$209.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.56 |
*price indicative
- RS Stock No.:
- 272-7489
- Mfr. Part No.:
- LVSXT113
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Technoplastic | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Length | 125mm | |
| External Width | 302mm | |
| Ventilated | No | |
| IP Rating | IP40, IP30 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | PrismaSeT XS | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Weight | 2.1kg | |
| Transparent Door | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Technoplastic | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Length 125mm | ||
External Width 302mm | ||
Ventilated No | ||
IP Rating IP40, IP30 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series PrismaSeT XS | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Weight 2.1kg | ||
Transparent Door No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric XS enclosure is a surface mounted distribution enclosure. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white.
Ease of installation
Removable top and bottom entry cables
Wider range of terminal blocks
Related links
- Schneider Electric LVSXT Series White Technoplastic Enclosure IP30 IK08 450 mm 302 mm
- Schneider Electric LVSXT Series White Technoplastic Enclosure IP40 IK09 450 mm 426 mm
- Schneider Electric LVSXT Series White Technoplastic Enclosure IP40 IK08 300 mm 426 mm
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK09 820 mm
- Schneider Electric PrismaSeT S Series White Metal IP30 IK09 820 mm
- RS PRO Grey 304 Stainless Steel General Purpose Enclosure IK08 200 mm, 300 mm
- RS PRO Grey 304 Stainless Steel General Purpose Enclosure IK08 160 mm, 400 mm
- RS PRO Grey 304 Stainless Steel General Purpose Enclosure IK08 120 mm, 300 mm
