Schneider Electric Planetary Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

$1,076.23

(exc. GST)

$1,183.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,076.23

*price indicative

RS Stock No.:
654-494
Mfr. Part No.:
GBX080003K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Gear Ratio

3:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

136Nm

Diameter

80mm

Maximum Speed

100rpm

Standards/Approvals

RoHS

Efficiency

98%

COO (Country of Origin):
DE
The Schneider Electric Planetary gearbox is designed to enhance performance in a range of industrial applications. With a robust external diameter of 80 mm and a reduction ratio of 3:1, the gearbox ensures high efficiency and reliable torque output of up to 136 N.m at 100 rpm. The intelligent design features a maximum torsional backlash of only 7 arc.min, allowing for precise motion control. Constructed with black anodized aluminium and C 45 shaft material, this gearbox is not only durable but also capable of operating in diverse environments with an ambient temperature range of -25 to 90 °C. Additionally, it boasts a service life of 30,000 hours at 100 rpm under moderate conditions, making it a dependable choice for continuous duty applications.

Maximum radial force capability of 650 N at 100 rpm, ensuring stability under load

Lubricated for life, reducing maintenance requirements and enhancing longevity

IP54 protection rating for the shaft output, safeguarding against dust and water ingress

Efficiency rate of 97.0%, optimising power use in operational settings

Available with compatibility across various motor stacks, facilitating integration into existing systems

Lightweight design with a net weight of 2.1 kg, simplifying installation and handling

Service life of 30,000 hours at 30 °C, ensuring extended operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy