Schneider Electric Planetary Gearbox, 3:1 Gear Ratio, 128 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

$3,797.27

(exc. GST)

$4,177.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,797.27

*price indicative

RS Stock No.:
654-500
Mfr. Part No.:
GBY120003K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gearbox

Gear Ratio

3:1

Gearbox Type

Planetary

Maximum Output Torque

128Nm

Diameter

120mm

Maximum Speed

100rpm

Standards/Approvals

RoHS

Efficiency

98%

COO (Country of Origin):
DE
The Schneider Electric Angular planetary gearbox, featuring straight teeth design, is engineered for optimal performance in demanding applications. Built with compatibility across various Lexium ranges, it efficiently supports a reduction ratio of 3:1 for precise torque and speed control. Designed for longevity and resilience, this gearbox is lubricated for life and boasts a service life of up to 30,000 hours under standard operational conditions. The robust housing made from black anodized aluminium ensures durability while maintaining an efficient operation even at extreme temperatures ranging from -25 to 90 °C. With a maximum continuous output torque of 80 N.m, this unit delivers reliability and performance in both dynamic and static loads.

The gearbox's external diameter of 120 mm allows for versatile integration into various applications

Designed for any mounting position, offering flexible installation options

Noise level maintained at 75 dB at 1 m, ensuring quiet operation

IP54 protection rating safeguards against dust and splash water

Can withstand a maximum radial force of 1500 N and axial force of 2100 N

Internal length of 194.5 mm accommodates a variety of assembly configurations

Suitable for a wide range of compatible systems such as BMI and BSH motor stacks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy