Schneider Electric Planetary Gearbox, 40:1 Gear Ratio, 368 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

$2,669.26

(exc. GST)

$2,936.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,669.26

*price indicative

RS Stock No.:
654-030
Mfr. Part No.:
GBX120040K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gearbox

Gear Ratio

40:1

Gearbox Type

Planetary

Maximum Output Torque

368Nm

Diameter

120mm

Maximum Speed

100rpm

Standards/Approvals

RoHS

Efficiency

98%

COO (Country of Origin):
DE
The Schneider Electric Planetary gearbox boasts a robust design aimed at ensuring high performance and reliability in various applications. This gearbox is specifically engineered to provide a reduction ratio of 40:1 with a maximum continuous output torque of 230 N.m, making it an ideal choice for demanding environments. With its straight teeth design and compatibility with an array of Lexium and BMI motor stacks, it guarantees optimal integration and efficiency. The unit features a black anodised aluminium housing, ensuring durability while maintaining a sleek look. Designed to operate in any mounting position, it is lubricated for life and offers a significant service life of 30,000 hours at rated conditions, further enhancing its appeal for long-term use.

Provides a reduction ratio of 40:1 for enhanced torque output

Maximum continuous output torque of 230 N.m with peak outputs reaching 368 N.m

Exceptional maximum torsional backlash of less than 9 arc.min for precise movement

Constructed from black anodised aluminium, ensuring both strength and corrosion resistance

Lubricated for life, minimising maintenance needs and extending operational longevity

Designed for an operational range of -25 to 90 °C, suitable for diverse environments

Features an IP54 degree of protection, ensuring reliable performance against dust and water sprays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy