Schneider Electric Planetary Gearbox, 10:1 Gear Ratio, 24 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-156
- Mfr. Part No.:
- GBX060010K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,038.85
(exc. GST)
$1,142.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,038.85 |
*price indicative
- RS Stock No.:
- 654-156
- Mfr. Part No.:
- GBX060010K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 10:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 24Nm | |
| Diameter | 60mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 10:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 24Nm | ||
Diameter 60mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Gearbox is a high-performance planetary gearbox designed for precise motion control in various applications. Featuring a compact design with an external diameter of 60 mm and a reduction ratio of 10:1, it ensures smooth operation with a maximum efficiency of 98%. The gearbox is engineered to support a wide range of compatibility with models such as Lexium 62 and Lexium 32, making it an ideal choice for modern industrial machinery. Its robust construction includes a black anodized aluminium housing, providing durability while the lubricated-for-life feature ensures low maintenance. Operating effectively even in harsh conditions, this gearbox is capable of enduring ambient temperatures ranging from -25 to 90 °C.
Maximum torsional backlash of 10 arc.min ensures high positioning accuracy
Capable of withstanding maximum radial and axial forces of 340 N and 450 N respectively
Continuous output torque of 15 N.m ideal for demanding applications
Service life boasts an impressive 30,000 hours at 100 rpm and 30 °C, extending operational reliability
Noise level of 58 dB at 1 m ensures quieter operation in the workplace
Shaft output protection rated IP54, safeguarding against dust and moisture
Dimensions designed for versatility, including adaptable options for servo motors
Hub compatibility supports a range of motor stacks, enhancing integration with existing systems
Related links
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
