Schneider Electric Planetary Gearbox, 3:1 Gear Ratio, 184 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-496
- Mfr. Part No.:
- GBX120003K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,885.61
(exc. GST)
$2,074.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,885.61 |
*price indicative
- RS Stock No.:
- 654-496
- Mfr. Part No.:
- GBX120003K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 184Nm | |
| Diameter | 120mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 184Nm | ||
Diameter 120mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed to enhance efficiency in various applications with its solid construction and impressive specifications. This gearbox, featuring straight teeth, combines durability with a compact form factor. With a maximum continuous output torque of 115 N.m and a reduction ratio of 3:1, it provides reliable performance across numerous motor stack configurations, making it ideal for systems requiring precision and robust torque delivery. The housing is made of black anodized aluminium, ensuring resistance to wear, while its lubricated-for-life design eliminates the need for maintenance. This gearbox operates effectively in a wide ambient temperature range, ensuring versatility in various environments.
Robust black anodized aluminium housing for durability
Designed with a maximum torsional backlash of 7 arc.min for enhanced precision
Shaft output protection rated at IP54 ensures longevity in demanding environments
Effective operation within an ambient temperature range of -25 to 90 °C
Lubricated for life, eliminating maintenance needs for hassle-free operation
Compatible with multiple motor stacks, providing flexibility in design
Achieves high efficiency at 97%, optimising energy use in systems
Maximum radial and axial force ratings of 1500 N and 2100 N respectively ensure reliable performance
Equipped with a noise level of 65 dB at 1 m, providing a quieter operational environment
Related links
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 136 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
