Schneider Electric Planetary Gearbox, 16:1 Gear Ratio, 192 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-028
- Mfr. Part No.:
- GBX080016K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,378.34
(exc. GST)
$1,516.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,378.34 |
*price indicative
- RS Stock No.:
- 654-028
- Mfr. Part No.:
- GBX080016K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gear Ratio | 16:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 192Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gear Ratio 16:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 192Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox offers exceptional performance with straight teeth design, featuring an external diameter of 80 mm and a reduction ratio of 16:1. This gearbox ensures reliable operation for various systems, particularly within the Lexium range, making it an ideal choice for industrial applications. Key highlights include a maximum continuous output torque of 120 N.m at 100 rpm, along with a remarkable efficiency rating of 96.0%. Lubricated for life, the gearbox is designed for a service life of 30,000 hours at 30 °C, adding to its durability. With a compact build and a noise level of only 60 dB at one metre no-load, it operates discreetly, suitable for environments where sound levels are a concern.
Compatible with multiple motor stacks, enhancing versatility in applications
Maximum axial force of 1200 N withstands robust operational demands
Housing constructed from black anodised aluminium for durability and aesthetics
Designed with a maximum radial force capability of 650 N, ensuring reliability
Internal length of 89.5 mm allows for integration into compact systems
IP54 protection rating ensures reliability in varied environments
Mountable in any position, offering installation flexibility
Moment of inertia of 0.423 kg.cm² supports precise control in dynamic applications
Related links
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
