Schneider Electric Planetary Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 653-903
- Mfr. Part No.:
- GBY080008K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,171.16
(exc. GST)
$2,388.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,171.16 |
*price indicative
- RS Stock No.:
- 653-903
- Mfr. Part No.:
- GBY080008K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gear Ratio | 8:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 80Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gear Ratio 8:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 80Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Angular planetary gearbox with straight teeth is designed to provide precise and efficient torque transmission for a variety of motion control applications. Featuring a compact 80 mm external diameter and an 8:1 reduction ratio, this gearbox ensures smooth operation with a maximum continuous output torque of 50 N.m. The high service life of 30,000 hours at 100 rpm and 30 °C signifies reliability and durability. Its robust construction, made from black anodised aluminium with a C 45 shaft, enables it to perform in diverse environments. With an efficiency rating of 95%, this gearbox optimises performance while accommodating various mounting positions, making it an exceptional choice for integration with other systems.
Maximum torsional backlash of 13 arc.min for improved precision
High torsional rigidity at 6 N.m/arcmin enhances stability during operation
Lubricated for life, reducing maintenance needs
Capable of handling maximum radial forces of up to 650 N and axial forces of 1200 N
IP54 rated for protection against dust and splashes, suitable for industrial environments
No-load running torque is minimal at 0.1 N.m ensuring efficient performance
Comes with a compatibility code of GBY for easy integration with various systems
Lightweight design with a net weight of 4.4 kg for effortless handling
Various packaging options available to suit logistics and storage needs
Related links
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 29 Nm Maximum Torque, 100rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
