Microchip MIC5014YM-TR High Side Gate Driver, 100 A 8-Pin 30V, SOIC
- RS Stock No.:
- 333-241
- Mfr. Part No.:
- MIC5014YM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$18,860.00
(exc. GST)
$20,745.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $7.544 | $18,860.00 |
*price indicative
- RS Stock No.:
- 333-241
- Mfr. Part No.:
- MIC5014YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 100A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 2.75V | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 100A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type High Side | ||
Minimum Supply Voltage 2.75V | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MOSFET gate drivers are designed for gate control of N channel, enhancement mode, power MOSFETs used as high side or low side switches. Its operates from a 2.75 V to 30 V supply. In high side configurations, the driver can control MOSFETs that switch loads of up to 30 V. In low side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET.
Internal charge pump
TTL compatible input
Internal 15 V gate protection
Minimum external parts
Related links
- Microchip MIC5014YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MIC5015YM-TR High Side Gate Driver 1 SOIC
- Microchip TC4432VOA713 High Side Gate Driver 1 8-Pin PDIP/SOIC/CERDIP
- Microchip MIC5060YML-TR High Side Gate Driver 1 VDFN
- Microchip MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip TC4432EOA713 High Side Gate Driver 1 8-Pin PDIP/SOIC/CERDIP
- Microchip MIC5018YM4-TR High Side Gate Driver SOIC
- Microchip MOSFET Gate Driver 1 SOIC
