Microchip MIC5014YM MOSFET Gate Driver 1 8-Pin 30V, SOIC
- RS Stock No.:
- 146-0311
- Mfr. Part No.:
- MIC5014YM
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 190 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 95 units)*
$363.85
(exc. GST)
$399.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | $3.83 | $363.85 | - |
| 190 - 855 | $3.734 | $354.73 | 2% |
| 950 + | $3.361 | $319.30 | 12% |
*price indicative
- RS Stock No.:
- 146-0311
- Mfr. Part No.:
- MIC5014YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Fall Time | 6ms | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 90ms | |
| Minimum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC5014 | |
| Width | 3.94mm | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Fall Time 6ms | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 90ms | ||
Minimum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC5014 | ||
Width 3.94mm | ||
Height 1.48mm | ||
Length 4.93mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC5014YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 50 V, SOIC
- Microchip TC4432COA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
