Microchip MIC5014YM MOSFET Gate Driver 1 8-Pin 30V, SOIC
- RS Stock No.:
- 910-1525
- Mfr. Part No.:
- MIC5014YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.20
(exc. GST)
$24.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.44 | $22.20 |
| 25 - 45 | $4.336 | $21.68 |
| 50 + | $4.268 | $21.34 |
*price indicative
- RS Stock No.:
- 910-1525
- Mfr. Part No.:
- MIC5014YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 6ms | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 90ms | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Series | MIC5014 | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 6ms | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 90ms | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.48mm | ||
Length 4.93mm | ||
Series MIC5014 | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MIC5014YM-TR High Side Gate Driver SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4432COA MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
