Microchip TC4432EOA713 High Side Gate Driver 1, 1.5 A 8-Pin 30V, 8-Pin PDIP/SOIC/CERDIP
- RS Stock No.:
- 598-956
- Mfr. Part No.:
- TC4432EOA713
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$17,199.60
(exc. GST)
$18,918.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $5.212 | $17,199.60 |
*price indicative
- RS Stock No.:
- 598-956
- Mfr. Part No.:
- TC4432EOA713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | 8-Pin PDIP/SOIC/CERDIP | |
| Fall Time | 33ns | |
| Driver Type | High Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.32in | |
| Series | TC443 | |
| Standards/Approvals | No | |
| Height | 0.175in | |
| Length | 0.4in | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type 8-Pin PDIP/SOIC/CERDIP | ||
Fall Time 33ns | ||
Driver Type High Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 0.32in | ||
Series TC443 | ||
Standards/Approvals No | ||
Height 0.175in | ||
Length 0.4in | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Logic level MOSFET driver delivers outstanding performance in various applications, providing a reliable solution for driving high-speed MOSFETs. Designed with efficiency in mind, it maximises performance while minimising power loss, ensuring your circuits achieve optimal operation. Its compact design facilitates easy integration into diverse projects, making it a preferred choice for engineers looking for quality and reliability. With the ability to handle high frequencies, this product is ideal for both commercial and industrial applications, seamlessly enhancing your electronic systems.
Optimised for fast switching, reducing overall energy consumption
Compact design allows for space-efficient integration into your circuitry
Compatible with a wide range of MOSFETs, offering outstanding flexibility
Robust performance ensures longevity and reliability for demanding applications
Designed for ease of use in high-frequency environments
Related links
- Microchip TC4432VOA713 High Side Gate Driver 1 8-Pin PDIP/SOIC/CERDIP
- Microchip TC4420VOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC427MJA MOSFET Gate Driver 1 8-Lead CERDIP
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
