Microchip TC4432VOA713 High Side Gate Driver 1, 1.5 A 8-Pin 30V, 8-Pin PDIP/SOIC/CERDIP
- RS Stock No.:
- 598-508
- Mfr. Part No.:
- TC4432VOA713
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$11,028.60
(exc. GST)
$12,130.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.342 | $11,028.60 |
*price indicative
- RS Stock No.:
- 598-508
- Mfr. Part No.:
- TC4432VOA713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | 8-Pin PDIP/SOIC/CERDIP | |
| Fall Time | 33ns | |
| Driver Type | High Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.175in | |
| Length | 0.4in | |
| Series | TC443 | |
| Width | 0.32in | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type 8-Pin PDIP/SOIC/CERDIP | ||
Fall Time 33ns | ||
Driver Type High Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.175in | ||
Length 0.4in | ||
Series TC443 | ||
Width 0.32in | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High speed dual-driver, specifically engineered for application in both high-speed and low-speed designs. With its robust architecture, it delivers exceptional output drive capability while maintaining minimal propagation delays, ensuring rapid signal transitions. This device is ideal for interfacing with both TTL and CMOS logic families, providing flexible operational functionality in a variety of circuits. Additionally, its low output impedance and high noise immunity facilitate straightforward integration into complex systems, making it indispensable for engineers aiming for precision and performance in their applications.
Offers fast switching speeds for efficient operation
Supports both TTL and CMOS logic levels for versatile compatibility
Incorporates low propagation delay for improved response times
Features dual-output drivers to enhance signal driving capabilities
Provides robust noise immunity to ensure reliable performance
Utilises low output impedance for better loading effects
Designed for easy integration in a range of applications
Related links
- Microchip TC4432EOA713 High Side Gate Driver 1 8-Pin PDIP/SOIC/CERDIP
- Microchip TC427MJA MOSFET Gate Driver 1 8-Lead CERDIP
- Microchip TC4420VOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
