Microchip MIC5018YM4-TR High Side Gate Driver, 150 μA 4-Pin 9V, SOIC
- RS Stock No.:
- 333-248
- Mfr. Part No.:
- MIC5018YM4-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$18,900.00
(exc. GST)
$20,790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $6.30 | $18,900.00 |
*price indicative
- RS Stock No.:
- 333-248
- Mfr. Part No.:
- MIC5018YM4-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 150μA | |
| Pin Count | 4 | |
| Package Type | SOIC | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 9V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 150μA | ||
Pin Count 4 | ||
Package Type SOIC | ||
Driver Type High Side | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 9V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High side MOSFET gate driver is designed to switch an N channel enhancement type MOSFET from a TTL compatible control signal in high or low side switch applications. It is powered from a 2.7 V to 9 V supply and features extremely low off state supply current. An internal charge pump drives the gate output higher than the driver supply voltage and can sustain the gate voltage indefinitely. An internal zener diode limits the gate to source voltage to a safe level for standard N channel MOSFETs.
Charge pump for high side low voltage applications
Internal zener diode gate to ground MOSFET protection
Operates in low and high side configurations
TTL compatible input
ESD protected
Related links
- Microchip MIC5019YFT-TR High Side Gate Driver UDFN
- Microchip MIC5014YM-TR High Side Gate Driver SOIC
- Microchip MIC5015YM-TR High Side Gate Driver 1 SOIC
- Microchip MIC5060YML-TR High Side Gate Driver 1 VDFN
- Microchip MIC44F19YML-TR High Side Gate Driver 1 8-Pin DFN (ML) (2 x 2 mm)
- Microchip MOSFET Gate Driver 1 SOIC
- onsemi 9 A 16-Pin 30 V, SOIC
- onsemi NCP51560BBDWR2G 9 A 16-Pin 30 V, SOIC
