Microchip MOSFET Gate Driver 1, 1.5 A 8-Pin 30V, SOIC
- RS Stock No.:
- 912-6827
- Mfr. Part No.:
- TC4432COA
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-6827
- Mfr. Part No.:
- TC4432COA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 70ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Height | 1.42mm | |
| Series | TC4432 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 70ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Length 4.9mm | ||
Height 1.42mm | ||
Series TC4432 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4432COA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 CERDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MIC5014YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
