ABB Switch Disconnector, 4-Pole, 2.5 kA

Subtotal (1 unit)*

$12,648.21

(exc. GST)

$13,913.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,648.21

*price indicative

RS Stock No.:
259-9713
Mfr. Part No.:
1SCA105140R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Base

Switching Voltage

1kV

Terminal Type

Lug Terminal

Series

1SCA10

IP Rating

IP65

Switching Power

85W

Fuse Current

2.5kA

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch-diconnector has 4 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.

Lug terminals

Base mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy