Siemens Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$642.58

(exc. GST)

$706.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$642.58

*price indicative

RS Stock No.:
158-062
Distrelec Article No.:
301-37-909
Mfr. Part No.:
3LD3440-0TL13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Floor

Terminal Type

Box

IP Rating

IP65

Series

SENTRON

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, EAC, CE

COO (Country of Origin):
DE
The Siemens innovative switch disconnector is designed to provide reliable and efficient power management for a variety of industrial applications. With its robust construction and advanced features, this device ensures both safety and performance in demanding environments. It stands out for its floor mounting capability with door coupling and offers a high degree of protection with an IP65 rating. The electric disconnect mechanism is easy to operate while maintaining compliance with safety standards, making it a crucial component in any electrical system. Suitable for main switch, emergency stop, and maintenance applications, it embodies versatility in functionality tailored for today’s evolving needs.

Reliable operation in demanding industrial environments

IP65 rating provides comprehensive protection from elements

Central hole design simplifies flexible installation

Can be locked OFF for safety enhancement

Withstands temperatures from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy