ABB Switch Disconnector, 4-Pole, 400 A, 400A

Subtotal (1 unit)*

$1,082.20

(exc. GST)

$1,190.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.20

*price indicative

RS Stock No.:
258-9631
Mfr. Part No.:
1SCA022727R8000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

400A

Terminal Type

Lug Terminal

IP Rating

IP00

Series

1SCA0

Fuse Current

400A

Switching Power

10W

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI

ABB 1SCA0 Series Switch Disconnector, 4 Poles, 400A Maximum Current - 1SCA022727R8000


This enclosed switch disconnector is intended to provide reliable electrical circuit isolation, enhancing safety and operational efficiency. With a sturdy construction, it is particularly suited for industrial and automation applications that require high-current capacity for optimal equipment performance. The switch disconnector supports a maximum and fuse current rating of 400A, tailored to address the requirements of contemporary electrical infrastructures.

Features & Benefits


• 4-pole design for effective circuit isolation

• Enclosed construction safeguards against dust and moisture

• Designed for industrial environments to enhance safety

• Ensures efficient electrical management through consistent performance

Applications


• Suitable for electrical panels and switchgear

• Utilised in machinery requiring high-current protection

• Applied in commercial buildings for dependable power distribution

What is required for the installation of the device?


Installation must comply with local electrical codes and standards, along with following appropriate mounting and wiring practices. Consulting a qualified electrician during the installation process is recommended to ensure compliance with all necessary regulations.

How does it ensure protection in high-current applications?


The device features a fuse current rating that aligns with its maximum current capacity, which serves as a safeguard against overloads and potential failures in electrical systems, protecting connected equipment effectively.

Can it be used in outdoor environments?


While the enclosed design offers some protection against external elements, it is primarily intended for controlled environments. Additional measures are recommended for outdoor applications to prevent damage from environmental factors.

What maintenance does it require?


Regular inspections for wear or damage are advised, along with cleaning any built-up dust or debris to maintain optimal operation. Proper maintenance can extend the lifespan and functionality of the disconnector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy