ABB Fuse Switch Disconnector, 3-Pole, 2.5 kA, 3.15kA
- RS Stock No.:
- 686-7385
- Mfr. Part No.:
- OS20FB12A1 1SCA108790R1001
- Brand:
- ABB
Subtotal (1 unit)*
$302.09
(exc. GST)
$332.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.09 |
*price indicative
- RS Stock No.:
- 686-7385
- Mfr. Part No.:
- OS20FB12A1 1SCA108790R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 1kV | |
| Terminal Type | Screw | |
| Switching Current | 3.15kA | |
| Series | OS20FB | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 560kW | |
| Fuse Current | 2.5kA | |
| Mechanical Fuse Size | A1 | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | UL508, IEC 60947-3, CSA, UL 98 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 1kV | ||
Terminal Type Screw | ||
Switching Current 3.15kA | ||
Series OS20FB | ||
Minimum Operating Temperature -40°C | ||
Switching Power 560kW | ||
Fuse Current 2.5kA | ||
Mechanical Fuse Size A1 | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals UL508, IEC 60947-3, CSA, UL 98 | ||
ABB Fuse Switch Disconnector, A1 Fuse Size, 12kV Rated Impulse Withstand Voltage - OS20FB Series - 1SCA108790R1001 - OS20FB12A1
Worried about wayward currents sneaking up on you during repair work? Install this fuse switch disconnector from ABB to your setup. It acts as a break point between the power supply and your equipment, allowing you to turn your machinery off safely. You can rest assured that the fuse will blow if there's a sudden surge, which keeps your system safe and sound. The included handle is IP65-rated and stops dirt and moisture in its tracks to prevent wire corrosion. You can adjust the 150mm shaft to fit your control panel like a glove.
Features & Benefits
• Small dimensions of 106 (W) x 105 (L) x 97mm (H) save space in busy setups
• Screw terminals speed up wiring
• Cable cross-section range between 0.75 and 10mm² for easy compatibility
• Low 1.3W power loss per pole supports energy-saving initiatives
Applications
• FMCG manufacturing
• Sorting and packaging facilities
• Energy distribution
• Offices
Can I lock the handle in position?
Yes, you can lock the handle in the OFF position to guarantee your system remains powered down during maintenance or an emergency.
- RS Stock No. 6867398
- Mfr. Part No. OS32FB12A1 1SCA108840R1001
Each
$145.13
- RS Stock No. 0127740
- Mfr. Part No. 183449 INX16B3-10F-1
Each
$6,887.41
- RS Stock No. 2599709
- Mfr. Part No. 1SCA104978R1001
Each
$10,800.56
- RS Stock No. 0127743
- Mfr. Part No. 183451 INX16B3-16F-1
Each
$16,395.96










