ABB Switch Disconnector, 6-Pole, 400 A, 400A
- RS Stock No.:
- 259-9702
- Mfr. Part No.:
- 1SCA103355R1001
- Brand:
- ABB
Subtotal (1 unit)*
$1,615.90
(exc. GST)
$1,777.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,615.90 |
*price indicative
- RS Stock No.:
- 259-9702
- Mfr. Part No.:
- 1SCA103355R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 400A | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| IP Rating | IP00 | |
| Fuse Current | 400A | |
| Switching Power | 10W | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 400A | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
IP Rating IP00 | ||
Fuse Current 400A | ||
Switching Power 10W | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 6 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted