ABB Switch Disconnector, 3-Pole, 2.5 kA, 2.5kA
- RS Stock No.:
- 259-9708
- Mfr. Part No.:
- 1SCA104972R1001
- Brand:
- ABB
Subtotal (1 unit)*
$11,627.54
(exc. GST)
$12,790.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,627.54 |
*price indicative
- RS Stock No.:
- 259-9708
- Mfr. Part No.:
- 1SCA104972R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 2.5kA | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| IP Rating | IP00 | |
| Fuse Current | 2.5kA | |
| Switching Power | 85W | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 2.5kA | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
IP Rating IP00 | ||
Fuse Current 2.5kA | ||
Switching Power 85W | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 3 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted